356-033-400-178

Heilind Number:EDA356-033-400-178
Manufacturer:EDAC
Manufacturer Number:356-033-400-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-033-400-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-400-178

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it offers reliability and longevity for your electronic projects. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures secure and efficient data transfer. This connector is designed for centerline row placement, with 33 positions available for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in harsh environments. Perfect for various applications, it's a must-have for any professional electronics setup.