356-033-420-101

Heilind Number:EDA356-033-420-101
Manufacturer:EDAC
Manufacturer Number:356-033-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-033-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-420-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this essential component boasts a sleek black finish that complements any setup. With an amperage rating of 5A, it ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees long-lasting performance even in demanding environments. Featuring a single centerline row configuration with 33 copper alloy contacts, it facilitates seamless data transfer. The .156-inch pitch and straight mount orientation offer easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for various applications. Upgrade your connectivity with this essential component.