356-033-420-103

Heilind Number:EDA356-033-420-103
Manufacturer:EDAC
Manufacturer Number:356-033-420-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-033-420-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-420-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features 33 positions in a single centerline row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. With a pitch of .156 inches and contact material of Copper Alloy, it offers secure and stable connections. Operating at a temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your device with this essential component for seamless board-to-board connectivity.