356-033-420-104

Heilind Number:EDA356-033-420-104
Manufacturer:EDAC
Manufacturer Number:356-033-420-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-033-420-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-420-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable and efficient power transmission. The centerline row configuration with 33 positions offers flexibility in your design layout. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, while the .156-inch pitch and single row spacing provide precise connectivity. Upgrade your PCB assembly with this essential component, a must-have in any electronic setup.