356-033-420-107

Heilind Number:EDA356-033-420-107
Manufacturer:EDAC
Manufacturer Number:356-033-420-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-033-420-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-420-107

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a 5 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single centerline row and 33 positions, it offers ample room for seamless board-to-board connections. Crafted with precision, the connector ensures reliable contact with its Copper Alloy material. Its .156-inch pitch and straight mount orientation make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for versatile applications in various industries. Upgrade your PCB connections with this essential component.