356-033-420-108

Heilind Number:EDA356-033-420-108
Manufacturer:EDAC
Manufacturer Number:356-033-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-033-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-420-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single centerline row with 33 positions for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in a wide operating temperature range of -40 to 105°C. With a pitch of .156 inches and straight mount orientation, it offers easy installation for various applications. Trust in this connector for optimal power delivery, with an amperage rating of 5A. Upgrade your device's connectivity with this essential component.