356-033-420-112

Heilind Number:EDA356-033-420-112
Manufacturer:EDAC
Manufacturer Number:356-033-420-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-033-420-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-420-112

Detailed Description

Enhance your PCB connection setup with this durable Card Edge Connector in sleek black. Engineered for optimal performance, it features a straight mount orientation and a single centerline row design, perfect for seamless integration. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable conductivity and robustness. Boasting 33 positions and a pitch of .156 inches, it offers ample connectivity for your application. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and demanding environments. Upgrade your connectivity solutions with this essential component, a must-have in any professional setup.