356-033-420-158

Heilind Number:EDA356-033-420-158
Manufacturer:EDAC
Manufacturer Number:356-033-420-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-033-420-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-420-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 33 positions in a single centerline row, ensuring seamless integration on your board. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in diverse operating environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers efficient power transmission at a maximum amperage of 5A. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for a wide range of applications, this black connector is a must-have in your electronic components inventory.