356-033-421-102

Heilind Number:EDA356-033-421-102
Manufacturer:EDAC
Manufacturer Number:356-033-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-033-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-421-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for center mounting, this connector features a single row setup with 33 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees long-lasting performance even in demanding environments. With a contact material of Copper Alloy, it offers reliable conductivity while the .156-inch pitch allows for easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for various applications. Upgrade your connectivity solutions with this essential component.