356-033-421-103

Heilind Number:EDA356-033-421-103
Manufacturer:EDAC
Manufacturer Number:356-033-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-033-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-421-103

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connections. Its single centerline row and 33 positions make it perfect for various board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for any project requiring precision and durability. Upgrade your setup with this essential component and experience seamless performance like never before.