356-033-421-108

Heilind Number:EDA356-033-421-108
Manufacturer:EDAC
Manufacturer Number:356-033-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-033-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-421-108

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing for durability. With a contact material of Copper Alloy, it ensures reliable performance. The connector offers 33 positions in a single centerline row, providing ample connectivity options for your PCB. Operating efficiently in a temperature range of -40 to 105°C, it's suitable for various environments. Its straight mount orientation and .156-inch pitch make it easy to install and use. Upgrade your PCB connections with this high-quality component.