356-033-421-158

Heilind Number:EDA356-033-421-158
Manufacturer:EDAC
Manufacturer Number:356-033-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-033-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-421-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at up to 5A. With a convenient straight mount orientation and a single centerline row layout, it offers seamless integration onto your circuit board. The 33-position design with a .156-inch pitch caters to a variety of connection needs, while its wide operating temperature range of -40 to 105°C guarantees versatility in different environments. Perfect for professional use in industries like electronics and telecommunications, this connector is a must-have for any PCB project. Elevate your connectivity game with this essential component.