356-033-421-168

Heilind Number:EDA356-033-421-168
Manufacturer:EDAC
Manufacturer Number:356-033-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-033-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-421-168

Detailed Description

Easily connect your PCB boards with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, you can trust in its reliable performance. The connector boasts 33 positions in a single centerline row, perfect for efficient board-to-board connections. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your connectivity with this essential component.