356-033-421-178

Heilind Number:EDA356-033-421-178
Manufacturer:EDAC
Manufacturer Number:356-033-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-033-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-421-178

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage of 5 A and reliable copper alloy contacts, it guarantees secure and efficient power transmission. Boasting a center row layout with 33 positions and a pitch of .156 inches, it's perfect for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your electronic assemblies with this indispensable connector, a must-have in any professional setup.