MS27505E15B5PB L/C

Heilind Number:EDA356-033-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B5PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B5PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-500-101

Detailed Description

Upgrade your electronic connections with this sleek and reliable Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient and secure connectivity. Featuring a single centerline row with 33 positions, it's perfect for various PCB setups. Its straight mount orientation offers versatile installation options, while its wide operating temperature range of -40 to 105°C makes it suitable for any environment. Trust in this connector for seamless and high-speed data transmission in your electronic projects.