MS27505E15B5PC L/C

Heilind Number:EDA356-033-500-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B5PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B5PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-500-102

Detailed Description

Enhance board-to-board connectivity with this Card Edge Connector, a vital component for electronic assemblies. Designed with precision, it features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The connector boasts a single centerline row with 33 copper alloy contacts, providing reliable power transmission at an amperage of 5 A. With a pitch of .156 inches and straight mount orientation, it facilitates seamless integration onto PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Elevate your connectivity solutions with this essential component.