MS27505E15B5PD L/C

Heilind Number:EDA356-033-500-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B5PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B5PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-500-103

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a high amperage capacity of 5 A and contact points crafted from Copper Alloy, it guarantees reliable power transmission. The .156-inch pitch and single centerline row spacing of this connector accommodate precise board-to-board connections. Boasting 33 positions in a straight mount orientation, it offers versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your PCB assembly with this essential component, available in our extensive range of connectors.