MS27505E15B5SB L/C

Heilind Number:EDA356-033-500-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B5SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B5SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-500-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for maximum durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a current rating of 5 A, it guarantees seamless power transmission. The Copper Alloy contact material and .156-inch pitch provide excellent conductivity, while the single centerline row configuration with 33 positions offers ample connection options. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential component.