356-033-500-158

Heilind Number:EDA356-033-500-158
Manufacturer:EDAC
Manufacturer Number:356-033-500-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-033-500-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-500-158

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for smooth integration on PCBs, this black connector features a single centerline row with 33 positions, providing ample space for secure connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable transmission at an amperage of 5A. With a pitch of .156 inches and straight mount orientation, it offers easy installation and optimal signal conductivity. Operating seamlessly in a temperature range of -40 to 105°C, it's suitable for a wide range of applications requiring dependable board-to-board connectivity. Elevate your electronic projects with this essential connector.