MS27505E15B5SD L/C

Heilind Number:EDA356-033-500-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B5SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B5SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-500-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it offers reliable power transmission. Featuring a single Centerline Row with 33 positions spaced at .156 inches, this connector facilitates precise and efficient connections. Crafted with Copper Alloy contacts, it guarantees optimal conductivity. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and essential component for your connectivity needs. Upgrade your system with this top-of-the-line connector, ideal for various applications in the electronics industry.