MS27505E15B97PA L/C

Heilind Number:EDA356-033-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B97PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B97PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-520-101

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and reliability. The contact material, crafted from Copper Alloy, guarantees seamless and efficient transmission. With 33 positions available on a single centerline row, this connector offers ample connectivity options for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for both indoor and outdoor use. Ideal for PCB connectors, the .156-inch pitch and straight mount orientation make for easy and secure installation. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.