MS27505E15B97PB L/C

Heilind Number:EDA356-033-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B97PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B97PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-520-102

Detailed Description

Enhance connectivity in your electronics with this Card Edge Connector. Designed for seamless integration on PCBs, this component features a straight mount orientation and a single centerline row for easy installation. With a high amperage rating of 5A, it ensures reliable power transmission. The durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity even in harsh environments. Made of copper alloy, the contact material offers excellent conductivity. With 33 positions and a .156-inch pitch, this connector provides ample connectivity options. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in electronics. Upgrade your PCB connections with this high-quality Card Edge Connector.