MS27505E15B97PC L/C

Heilind Number:EDA356-033-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B97PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B97PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-520-103

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contact material offers excellent conductivity, while the .156-inch pitch and single centerline row spacing provide precise alignment. With 33 positions available in a straight mount orientation, this connector is perfect for various PCB applications. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in harsh environments. Elevate your connectivity solutions with this essential component.