MS27505E15B97S L/C

Heilind Number:EDA356-033-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B97S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B97S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-520-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single centerline row configuration and 33 positions, it offers efficient board-to-board connectivity. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and straight mount orientation make installation a breeze. Operating in a wide temperature range from -40 to 105 °C, it guarantees superior functionality in various environments. Upgrade your electronic assemblies with this essential connector, a must-have for any professional setup.