MS27505E15B97SB L/C

Heilind Number:EDA356-033-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15B97SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15B97SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-520-158

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this connector features a single centerline row with 33 positions, offering reliable connectivity in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees longevity and efficiency. With a pitch of .156 inches and straight mount orientation, it ensures easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in our black Card Edge Connector to deliver consistent power transfer, with a 5A amperage capacity.