MS27505E15F15PB L/C

Heilind Number:EDA356-033-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15F15PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15F15PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-033-521-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it offers reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and single centerline row configuration allow for seamless integration onto PCBs. Boasting 33 positions in a straight mount orientation, this connector facilitates precise and secure connections. Its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for electronics assembly and repair, this connector is a crucial component for your PCB setup. Elevate your connectivity game with this essential device.