356-034-400-101

Heilind Number:EDA356-034-400-101
Manufacturer:EDAC
Manufacturer Number:356-034-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-034-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-400-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and 34 positions accommodate a variety of board configurations. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your setup and experience seamless connectivity with this essential component.