356-034-400-102

Heilind Number:EDA356-034-400-102
Manufacturer:EDAC
Manufacturer Number:356-034-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-034-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-400-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 34 positions in a single centerline row configuration, ensuring seamless integration on your board. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers reliable conductivity in demanding applications. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your setup with this black Card Edge Connector, an essential component for seamless PCB connections.