356-034-400-104

Heilind Number:EDA356-034-400-104
Manufacturer:EDAC
Manufacturer Number:356-034-400-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-034-400-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-400-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Engineered for optimal functionality, it features a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic devices. Perfect for centerline rows, it offers 34 positions with a pitch of .156 inches, ideal for seamless integration. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.