356-034-400-108

Heilind Number:EDA356-034-400-108
Manufacturer:EDAC
Manufacturer Number:356-034-400-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-034-400-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-400-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 34 positions in a single centerline row configuration, ensuring efficient data transfer. The housing, constructed of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.