356-034-400-112

Heilind Number:EDA356-034-400-112
Manufacturer:EDAC
Manufacturer Number:356-034-400-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-034-400-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-400-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Built for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .156 inches and 34 positions, it offers seamless integration for your devices. Designed for straight mount orientation and with an amperage rating of 5A, it guarantees efficient power transmission even in challenging environments. Its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications, while its single centerline row spacing and center number of rows provide convenient installation on your PCB. Upgrade your setup with this essential connector for seamless board-to-board connectivity.