356-034-400-158

Heilind Number:EDA356-034-400-158
Manufacturer:EDAC
Manufacturer Number:356-034-400-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-034-400-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-400-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black color, with housing crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. Featuring a single centerline row with 34 copper alloy contact positions, it ensures reliable power transmission at an amperage of 5A. The .156-inch pitch and straight mount orientation offer seamless integration, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in various environments. Elevate your electronic assemblies with this essential component, perfect for applications in telecommunications, industrial machinery, and beyond.