356-034-400-168

Heilind Number:EDA356-034-400-168
Manufacturer:EDAC
Manufacturer Number:356-034-400-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-034-400-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-400-168

Detailed Description

Enhance connectivity within circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a pitch of .156 inches and 34 positions, it offers ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while the 5A amperage rating supports efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Its straight mount orientation and single centerline row spacing make installation a breeze, while the center row configuration further streamlines the setup process. Trust in its performance and versatility for all your board-to-board PCB connection needs.