356-034-400-178

Heilind Number:EDA356-034-400-178
Manufacturer:EDAC
Manufacturer Number:356-034-400-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-034-400-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-400-178

Detailed Description

Enhance PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in various applications. With a current rating of 5 A, it guarantees reliable power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and single centerline row configuration offer efficient signal transfer. Boasting 34 positions in a straight mount orientation, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for demanding environments. Upgrade your PCB setups with this essential component.