356-034-420-101

Heilind Number:EDA356-034-420-101
Manufacturer:EDAC
Manufacturer Number:356-034-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-034-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-420-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees lasting reliability in a variety of applications. With a straight mount orientation and single centerline row spacing, installation is a breeze. The copper alloy contact material ensures optimal conductivity, while the 34 positions and .156-inch pitch cater to versatile connection needs. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.