356-034-420-102

Heilind Number:EDA356-034-420-102
Manufacturer:EDAC
Manufacturer Number:356-034-420-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-034-420-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-420-102

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features 34 positions in a single centerline row, ensuring seamless integration on your PCB. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable conductivity. Operating efficiently in a temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its sleek black design adds a touch of sophistication to your assembly, while the straight mount orientation facilitates easy installation. Upgrade your connectivity solutions with this essential component.