356-034-420-103

Heilind Number:EDA356-034-420-103
Manufacturer:EDAC
Manufacturer Number:356-034-420-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-034-420-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-420-103

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient conductivity. Its single centerline row and straight mount orientation make for easy installation, while the .156-inch pitch and 34 positions cater to various connection needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your PCB assembly projects. Upgrade your setup with this essential component for seamless board-to-board connections.