356-034-420-104

Heilind Number:EDA356-034-420-104
Manufacturer:EDAC
Manufacturer Number:356-034-420-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-034-420-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-420-104

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. The connector offers 34 positions in a single centerline row, perfect for seamless board-to-board PCB connections. Operating at temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a wide range of environments. Upgrade your PCB setup with this essential component, a must-have in any electronics toolkit.