356-034-420-107

Heilind Number:EDA356-034-420-107
Manufacturer:EDAC
Manufacturer Number:356-034-420-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-034-420-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-420-107

Detailed Description

Enhance your circuitry with this sleek Card Edge Connector in a bold black hue. Engineered for optimal performance, it boasts a 5A amperage capacity, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient conductivity. Featuring 34 positions in a single centerline row arrangement, it offers seamless integration on your PCB. With a pitch of .156 inches and straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Upgrade your connectivity with this essential component.