356-034-420-108

Heilind Number:EDA356-034-420-108
Manufacturer:EDAC
Manufacturer Number:356-034-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-034-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-420-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for optimal performance in electronic devices. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. The connector features 34 positions arranged in a single centerline row, offering seamless integration on your boards. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environmental conditions. The 5A amperage and .156-inch pitch further enhance its versatility. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity with this essential component.