356-034-420-112

Heilind Number:EDA356-034-420-112
Manufacturer:EDAC
Manufacturer Number:356-034-420-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-034-420-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-420-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity for your devices. The .156-inch pitch and single centerline row spacing make it easy to integrate into your setup, offering 34 positions for seamless connection. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. The straight mount orientation and center row design further enhance its versatility, making it a valuable addition to any project in need of secure board-to-board connectivity. Explore the possibilities with this essential component in the world of connectors.