356-034-420-158

Heilind Number:EDA356-034-420-158
Manufacturer:EDAC
Manufacturer Number:356-034-420-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-034-420-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-420-158

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal conductivity, it features 34 positions in a single centerline row, accommodating various connection requirements. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while meeting stringent safety standards. With a 5A amperage and copper alloy contact material, it guarantees reliable power transmission. The .156-inch pitch and straight mount orientation make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures seamless functionality in diverse environments. Elevate your electronic assemblies with this essential component.