356-034-420-168

Heilind Number:EDA356-034-420-168
Manufacturer:EDAC
Manufacturer Number:356-034-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-034-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-420-168

Detailed Description

Easily connect your circuit boards with this Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. The copper alloy contact material ensures reliable conductivity, while the 34 positions allow for versatile connectivity. Featuring a pitch of .156 inches and a single centerline row spacing, it's perfect for streamlined board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105 degrees Celsius, this connector is ideal for various industrial applications. Upgrade your PCB assembly process with this high-quality component.