356-034-420-178

Heilind Number:EDA356-034-420-178
Manufacturer:EDAC
Manufacturer Number:356-034-420-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-034-420-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-420-178

Detailed Description

Enhance your circuit connectivity with our high-performing Card Edge Connector. Designed for precision and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees seamless conductivity in any application. Its single centerline row layout, consisting of 34 positions, offers convenient and efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a perfect choice for various industrial and electronic setups. Upgrade your PCB connections with this straight-mount orientation connector, a must-have in any engineer's toolkit.