356-034-421-101

Heilind Number:EDA356-034-421-101
Manufacturer:EDAC
Manufacturer Number:356-034-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-034-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-421-101

Detailed Description

Enhance your electronic connections with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a contact material of Copper Alloy and a pitch of .156 in, it ensures smooth and reliable conductivity. The single centerline row design with 34 positions offers ample connectivity options, perfect for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in challenging environments. Upgrade your setup with this essential component, a must-have in any electronic toolkit.