356-034-421-102

Heilind Number:EDA356-034-421-102
Manufacturer:EDAC
Manufacturer Number:356-034-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-034-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-421-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing. With a 5 A amperage capacity and copper alloy contacts, it ensures reliable power transmission. Featuring 34 positions in a single centerline row, this connector offers ample connectivity options. Its .156-inch pitch and straight mount orientation make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications. Upgrade your setup with this high-performance connector, a must-have in any electronics toolkit.