356-034-421-104

Heilind Number:EDA356-034-421-104
Manufacturer:EDAC
Manufacturer Number:356-034-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-034-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-421-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting 34 positions and a 5A amperage, it offers ample connectivity for your electronic devices. The .156-inch pitch and straight mount orientation make installation a breeze, while the operating temperature range of -40 to 105 °C ensures stable performance in various environments. Upgrade your connection capabilities with this essential component.