356-034-421-112

Heilind Number:EDA356-034-421-112
Manufacturer:EDAC
Manufacturer Number:356-034-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-034-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-421-112

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a current rating of 5 A and is crafted with durable UL 94V-0 Thermoplastic Polyester housing. With 34 positions spread across a single centerline row, it offers seamless connectivity for your PCB needs. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Featuring a pitch of .156 inches and straight mount orientation, it's easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in the realm of connectors and PCB assemblies. Upgrade your setup with this essential component, guaranteed to deliver efficiency and longevity.