| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27505E15F15SD L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-034-500-101 |
MS27505E15F15SD L/C
| Heilind Number: | EDA356-034-500-101 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27505E15F15SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features 34 copper alloy contacts in a single centerline row, ensuring seamless transmission of data. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .156 inches and straight mount orientation, it's perfect for board-to-board PCB connections. Say goodbye to connectivity issues and hello to smooth, efficient data transfer with our premium Card Edge Connector.

