MS27505E15F18PD L/C

Heilind Number:EDA356-034-500-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15F18PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15F18PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-500-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 34 positions with a single centerline row for seamless board-to-board integration. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections in demanding environments. With a pitch of .156 inches and straight mount orientation, it offers easy installation and efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent performance under varying conditions. Elevate your electronic projects with this essential component that promises durability, versatility, and functionality.